
9026030000 | |
|---|---|
DigiKey Part Number | 281-3097-ND |
Manufacturer | |
Manufacturer Product Number | 9026030000 |
Description | CONN FERRULE 22AWG TURQS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 22 AWG (0.34mm²) | |
Length - Overall | 10.00mm | |
Length - Pin | 6.00mm | |
Color | Turquoise |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,87500 Kč | 18,75 Kč |
| 25 | 1,75800 Kč | 43,95 Kč |
| 50 | 1,67880 Kč | 83,94 Kč |
| 100 | 1,59560 Kč | 159,56 Kč |
| 250 | 1,49644 Kč | 374,11 Kč |
| 500 | 1,42478 Kč | 712,39 Kč |
| 1 000 | 1,35645 Kč | 1 356,45 Kč |
| 2 500 | 1,27138 Kč | 3 178,45 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |
















