Parametric Equivalent
Parametric Equivalent

9025240000 | |
|---|---|
DigiKey Part Number | 9025240000-ND |
Manufacturer | |
Manufacturer Product Number | 9025240000 |
Description | CONN FERRULE 16AWG BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Size 16 AWG (1.50mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9028360000 | Weidmüller | 0 | 9028360000-ND | 0,12320 Kč | Parametric Equivalent |
| 2841.0 | Altech Corporation | 0 | 2841.0-ND | 0,13000 Kč | Parametric Equivalent |
| 3060-08150D | CNC Tech | 16 293 | 1175-3060-08150D-ND | 0,08000 Kč | Parametric Equivalent |
| 3201398 | Phoenix Contact | 27 677 | 277-5582-1-ND | 0,18000 Kč | Parametric Equivalent |
| 3240666 | Phoenix Contact | 1 089 | 3240666-ND | 0,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 25 | 2,38520 Kč | 59,63 Kč |
| 50 | 2,27200 Kč | 113,60 Kč |
| 100 | 2,16490 Kč | 216,49 Kč |
| 250 | 2,02840 Kč | 507,10 Kč |
| 500 | 1,93140 Kč | 965,70 Kč |
| 1 000 | 1,83900 Kč | 1 839,00 Kč |
| 2 500 | 1,72368 Kč | 4 309,20 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |







































