Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9019150000 | |
|---|---|
DigiKey Part Number | 281-6132-ND |
Manufacturer | |
Manufacturer Product Number | 9019150000 |
Description | CONN FERRULE DIN 16AWG BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size 16 AWG (1.50mm²) |
Packaging Bulk | Length - Overall 24.00mm |
Part Status Active | Length - Pin 18.00mm |
Type Single Wire | Color Black |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11181015 | American Electrical Inc. | 1 013 | 288-1022-ND | 3,57000 Kč | Parametric Equivalent |
| 216-284 | WAGO Corporation | 1 167 | 2946-216-284-ND | 10,08000 Kč | Parametric Equivalent |
| 2844.0 | Altech Corporation | 0 | 2844.0-ND | 3,35968 Kč | Parametric Equivalent |
| 2844.0 | Conta-Clip, Inc. | 0 | 2080-2844.0-ND | 2,49890 Kč | Parametric Equivalent |
| 3200056 | Phoenix Contact | 1 951 | 277-2192-ND | 7,14000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 25 | 2,70440 Kč | 67,61 Kč |
| 50 | 2,57440 Kč | 128,72 Kč |
| 100 | 2,44840 Kč | 244,84 Kč |
| 250 | 2,29552 Kč | 573,88 Kč |
| 500 | 2,18548 Kč | 1 092,74 Kč |
| 1 000 | 2,08111 Kč | 2 081,11 Kč |
| 2 500 | 1,95063 Kč | 4 876,57 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


















