2844.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 949,74164 Kč

Parametric Equivalent


American Electrical Inc.
In Stock: 1 013
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 1 167
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 2,49890 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1 951
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 13,13897 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 3
Unit Price: 9,66000 Kč
Datasheet
Image for 2844.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2844.0

DigiKey Part Number
2844.0-ND
Manufacturer
Manufacturer Product Number
2844.0
Description
H1.50/18D DIN STD16AWG INSULATED
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Altech Corporation
Size
16 AWG (1.50mm²)
Packaging
Bulk
Length - Overall
24.00mm
Part Status
Active
Length - Pin
18.00mm
Type
Single Wire
Color
Black
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FID1618Altech Corporation01920-FID1618-ND949,74164 KčParametric Equivalent
11181015American Electrical Inc.1 013288-1022-ND3,57000 KčParametric Equivalent
216-284WAGO Corporation1 1672946-216-284-ND10,08000 KčParametric Equivalent
2844.0Conta-Clip, Inc.02080-2844.0-ND2,49890 KčParametric Equivalent
3200056Phoenix Contact1 951277-2192-ND7,14000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5003,35968 Kč1 679,84 Kč
Manufacturers Standard Package
Unit Price without VAT:3,35968 Kč
Unit Price with VAT:4,06521 Kč