Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FID1618 | |
|---|---|
DigiKey Part Number | 1920-FID1618-ND |
Manufacturer | |
Manufacturer Product Number | FID1618 |
Description | WIRE CONNECTOR, 16AWG/1.5SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Category | Style DIN |
Manufacturer Altech Corporation | Size 16 AWG (1.50mm²) |
Packaging Bulk | Length - Overall 24.00mm |
Part Status Active | Length - Pin 18.00mm |
Type Single Wire | Color Black |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2844.0 | Altech Corporation | 0 | 2844.0-ND | 3,35968 Kč | Parametric Equivalent |
| 11181015 | American Electrical Inc. | 1 013 | 288-1022-ND | 3,57000 Kč | Parametric Equivalent |
| 216-284 | WAGO Corporation | 1 167 | 2946-216-284-ND | 10,08000 Kč | Parametric Equivalent |
| 2844.0 | Conta-Clip, Inc. | 0 | 2080-2844.0-ND | 2,49890 Kč | Parametric Equivalent |
| 3200056 | Phoenix Contact | 1 951 | 277-2192-ND | 7,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 949,74164 Kč | 474 870,82 Kč |
| Unit Price without VAT: | 949,74164 Kč |
|---|---|
| Unit Price with VAT: | 1 149,18738 Kč |







