9019050000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 8 105
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3,14928 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3,08188 Kč
Datasheet

Direct


American Electrical Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 29 582
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 537
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,30978 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 28 469
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 13 615
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


Knipex Tools LP
In Stock: 1 390
Unit Price: 186,04000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 723,17448 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 153,91530 Kč
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9019050000

DigiKey Part Number
281-5092-ND
Manufacturer
Manufacturer Product Number
9019050000
Description
CONN FERRULE DIN 18AWG GRY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
18 AWG (0.75mm²)
Length - Overall
16.00mm
Length - Pin
10.00mm
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,05800 Kč20,58 Kč
251,93200 Kč48,30 Kč
501,83940 Kč91,97 Kč
1001,75120 Kč175,12 Kč
2501,64120 Kč410,30 Kč
5001,56268 Kč781,34 Kč
1 0001,48792 Kč1 487,92 Kč
2 5001,39452 Kč3 486,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč