


9004740000 | |
|---|---|
DigiKey Part Number | 281-5065-ND |
Manufacturer | |
Manufacturer Product Number | 9004740000 |
Description | CONN FERRL DIN 2X14AWG BLU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN Two x 14 AWG (2.50mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size Two x 14 AWG (2.50mm²) |
Packaging Bulk | Length - Overall 21.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Two Wire | Color Blue |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9037510000 | Weidmüller | 1 873 | 281-5165-ND | 4,83000 Kč | Parametric Equivalent |
| 2798.0 | Conta-Clip, Inc. | 164 | 2080-2798.0-ND | 7,14000 Kč | Parametric Equivalent |
| 2798.0/100 | Altech Corporation | 140 | 1920-1823-ND | 9,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 3,88040 Kč | 97,01 Kč |
| 50 | 3,69560 Kč | 184,78 Kč |
| 100 | 3,51720 Kč | 351,72 Kč |
| 250 | 3,29668 Kč | 824,17 Kč |
| 500 | 3,13920 Kč | 1 569,60 Kč |
| 1 000 | 2,98907 Kč | 2 989,07 Kč |
| 2 500 | 2,80172 Kč | 7 004,30 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |
















