Blue Wire Ferrule Connector DIN Two x 14 AWG (2.50mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2798.0/100

DigiKey Part Number
1920-1823-ND
Manufacturer
Manufacturer Product Number
2798.0/100
Description
CONN FERRULE DIN TWO X 14AWG BLU
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN Two x 14 AWG (2.50mm²) Two Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
DIN
Size
Two x 14 AWG (2.50mm²)
Length - Overall
20.50mm
Length - Pin
12.00mm
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Factory Stock: 6 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč