
2798.0 | |
|---|---|
DigiKey Part Number | 2080-2798.0-ND |
Manufacturer | |
Manufacturer Product Number | 2798.0 |
Description | HZL/2,5 HL-D BU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN Two x 14 AWG (2.50mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Conta-Clip, Inc. | Size Two x 14 AWG (2.50mm²) |
Packaging Bag | Length - Overall 21.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Two Wire | Color Blue |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2798.0/100 | Altech Corporation | 140 | 1920-1823-ND | 9,24000 Kč | Parametric Equivalent |
| 9004740000 | Weidmüller | 50 | 281-5065-ND | 4,83000 Kč | Parametric Equivalent |
| 9037510000 | Weidmüller | 1 873 | 281-5165-ND | 4,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 25 | 5,61920 Kč | 140,48 Kč |
| 50 | 5,35020 Kč | 267,51 Kč |
| 100 | 5,09410 Kč | 509,41 Kč |
| 250 | 4,77412 Kč | 1 193,53 Kč |
| 500 | 4,54564 Kč | 2 272,82 Kč |
| 1 000 | 4,32853 Kč | 4 328,53 Kč |
| 2 500 | 4,05723 Kč | 10 143,07 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

