
9004350000 | |
|---|---|
DigiKey Part Number | 281-5058-ND |
Manufacturer | |
Manufacturer Product Number | 9004350000 |
Description | CONN FERRULE DIN 16AWG BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size 16 AWG (1.50mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Black |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2528620000 | Weidmüller | 7 799 | 281-2528620000CT-ND | 1,49000 Kč | Parametric Equivalent |
| 9021960000 | Weidmüller | 450 | 9021960000-ND | 0,34040 Kč | Parametric Equivalent |
| 1-966067-2 | TE Connectivity AMP Connectors | 16 866 | 1-966067-2-ND | 1,39000 Kč | Parametric Equivalent |
| 1150G | American Electrical Inc. | 0 | 288-1150G-ND | 396,14000 Kč | Parametric Equivalent |
| 1181015 | American Electrical Inc. | 92 844 | 288-1019-ND | 1,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,56040 Kč | 780,20 Kč |
| 1 000 | 1,48554 Kč | 1 485,54 Kč |
| 1 500 | 1,44362 Kč | 2 165,43 Kč |
| 2 000 | 1,41453 Kč | 2 829,06 Kč |
| 2 500 | 1,39240 Kč | 3 481,00 Kč |
| 3 000 | 1,37459 Kč | 4 123,77 Kč |
| 3 500 | 1,35972 Kč | 4 759,02 Kč |
| 4 000 | 1,34695 Kč | 5 387,80 Kč |
| 4 500 | 1,33577 Kč | 6 010,96 Kč |
| Unit Price without VAT: | 1,56040 Kč |
|---|---|
| Unit Price with VAT: | 1,88808 Kč |





















