8941350100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 32,96000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 126,63500 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 31,65000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 103,07000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 6
Unit Price: 32,61000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 102,16000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 2
Unit Price: 104,20000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 54,61800 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 63,35000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 63,35000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 77,69000 Kč
Datasheet

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: 73,06000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8941350100

DigiKey Part Number
281-8941350100-ND
Manufacturer
Manufacturer Product Number
8941350100
Description
COPPER DATA CABLE (ASSEMBLED)
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
32.81' (10.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 837,95000 Kč1 837,95 Kč
101 562,37700 Kč15 623,77 Kč
251 464,63560 Kč36 615,89 Kč
501 394,80900 Kč69 740,45 Kč
1001 328,32090 Kč132 832,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 837,95000 Kč
Unit Price with VAT:2 223,91950 Kč