
24441354 | |
|---|---|
DigiKey Part Number | 5614-24441354-ND |
Manufacturer | |
Manufacturer Product Number | 24441354 |
Description | ETHERLINE LAN CAT.6A 10,0 GN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 789,94000 Kč | 789,94 Kč |
| 10 | 671,43200 Kč | 6 714,32 Kč |
| 25 | 629,41080 Kč | 15 735,27 Kč |
| 50 | 599,38380 Kč | 29 969,19 Kč |
| 100 | 570,80120 Kč | 57 080,12 Kč |
| 250 | 535,10968 Kč | 133 777,42 Kč |
| Unit Price without VAT: | 789,94000 Kč |
|---|---|
| Unit Price with VAT: | 955,82740 Kč |

