Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1203410930 | |
|---|---|
DigiKey Part Number | 900-1203410930-ND |
Manufacturer | |
Manufacturer Product Number | 1203410930 |
Description | CSE RJ45 RJ45 8P MA STR TPE 10M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 3 128,70250 Kč | 12 514,81 Kč |
| Unit Price without VAT: | 3 128,70250 Kč |
|---|---|
| Unit Price with VAT: | 3 785,73003 Kč |












