
756-1250/1023-100 | |
|---|---|
DigiKey Part Number | 2946-756-1250/1023-100-ND |
Manufacturer | |
Manufacturer Product Number | 756-1250/1023-100 |
Description | ETHERNET CABLE; CAT. 6A; RJ45, A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer WAGO Corporation | Length 32.81' (10.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 574,35000 Kč | 2 574,35 Kč |
| 10 | 2 188,37000 Kč | 21 883,70 Kč |
| 25 | 2 051,48800 Kč | 51 287,20 Kč |
| 50 | 1 953,68340 Kč | 97 684,17 Kč |
| 100 | 1 869,26720 Kč | 186 926,72 Kč |
| Unit Price without VAT: | 2 574,35000 Kč |
|---|---|
| Unit Price with VAT: | 3 114,96350 Kč |

