
| 7789838030 | |
|---|---|
| DigiKey Part Number | 281-7789838030-ND | 
| Manufacturer | |
| Manufacturer Product Number | 7789838030 | 
| Description | C300-32B-320B-2S-M50-03 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Power Contacts to Power Contacts 32 Line 9.84' (3.00m) 118" | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Power Contacts to Power Contacts | |
| Number of Lines | 32 | |
| Cable Length - Unexposed | 9.84' (3.00m) 118" | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9 658,98000 Kč | 9 658,98 Kč | 
| Unit Price without VAT: | 9 658,98000 Kč | 
|---|---|
| Unit Price with VAT: | 11 687,36580 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic