Male Insert Gray 16 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10400200

DigiKey Part Number
2181-10400200-ND
Manufacturer
Manufacturer Product Number
10400200
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Male Insert Gray 16 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
16
Size
B16
Termination Style
Crimp
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1737,38000 Kč737,38 Kč
10626,76400 Kč6 267,64 Kč
25587,53080 Kč14 688,27 Kč
50559,50480 Kč27 975,24 Kč
100532,82390 Kč53 282,39 Kč
250499,50640 Kč124 876,60 Kč
Unit Price without VAT:737,38000 Kč
Unit Price with VAT:892,22980 Kč