
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Privacy Filter | |
Applications | Monitors | |
Diagonal Screen Size | 24.0" (24.00", 610mm) | |
Viewing Area | 540.00mm W x 303.28mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 746,81000 Kč | 2 746,81 Kč |
| 10 | 2 436,87400 Kč | 24 368,74 Kč |
| 25 | 2 323,53280 Kč | 58 088,32 Kč |
| 50 | 2 241,31560 Kč | 112 065,78 Kč |
| Unit Price without VAT: | 2 746,81000 Kč |
|---|---|
| Unit Price with VAT: | 3 323,64010 Kč |











