
7760056304 | |
|---|---|
DigiKey Part Number | 281-7760056304-ND |
Manufacturer | |
Manufacturer Product Number | 7760056304 |
Description | DRI314024L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 2500VA, 240W | |
Coil Current | 21.8 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.1 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,65000 Kč | 104,65 Kč |
| 5 | 92,42000 Kč | 462,10 Kč |
| 10 | 87,30200 Kč | 873,02 Kč |
| Unit Price without VAT: | 104,65000 Kč |
|---|---|
| Unit Price with VAT: | 126,62650 Kč |










