
| 2196781054 | |
|---|---|
| DigiKey Part Number | 900-2196781054-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2196781054 | 
| Description | MICRO LATCH 2.0 R-R 5CKT 600MM D | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Socket to Socket | |
| Number of Positions | 5 | |
| Number of Rows | 1 | |
| Pitch - Connector | - | |
| Pitch - Cable | 0.079" (2.00mm) | |
| Length | 1.97' (600.00mm) | |
| Features | - | |
| Color | Black | |
| Shielding | Unshielded | |
| Usage | - | |
| Cable Termination | Crimp | |
| Contact Finish | Tin | |
| Contact Finish Thickness | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 72,40000 Kč | 72,40 Kč | 
| Unit Price without VAT: | 72,40000 Kč | 
|---|---|
| Unit Price with VAT: | 87,60400 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic