
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | LAPP | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Accessory Type | Conduit Adapter | |
| For Use With/Related Products | - | |
| Material | Brass, Nickel Plated | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 734,66000 Kč | 734,66 Kč | 
| 10 | 624,40900 Kč | 6 244,09 Kč | 
| 25 | 585,31440 Kč | 14 632,86 Kč | 
| 50 | 557,39280 Kč | 27 869,64 Kč | 
| 100 | 530,81310 Kč | 53 081,31 Kč | 
| 250 | 497,61960 Kč | 124 404,90 Kč | 
| Unit Price without VAT: | 734,66000 Kč | 
|---|---|
| Unit Price with VAT: | 888,93860 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic