1045818
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1045818

DigiKey Part Number
277-1045818-ND
Manufacturer
Manufacturer Product Number
1045818
Description
A-INSP-M16-68N-P-LG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hole Plug, Threaded For
Datasheet
 Datasheet
EDA/CAD Models
1045818 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Hole Plug, Threaded
For Use With/Related Products
-
Material
Polyamide (PA), Nylon
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,99000 Kč4,99 Kč
Unit Price without VAT:4,99000 Kč
Unit Price with VAT:6,03790 Kč