
7760051003 | |
|---|---|
DigiKey Part Number | 281-7760051003-ND |
Manufacturer | |
Manufacturer Product Number | 7760051003 |
Description | ENERGY MONITOR 0-100A LCD PNL MT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current | |
Measuring Range | 0 ~ 100A | |
Display Type | LCD | |
Number of Characters Per Row | 4, 4 | |
Display Characters - Height | - | |
Output Type | Digital | |
Voltage - Supply | - | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP51 - Dust Protected | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 359,05000 Kč | 3 359,05 Kč |
| 10 | 2 904,56900 Kč | 29 045,69 Kč |
| 25 | 2 783,25120 Kč | 69 581,28 Kč |
| 50 | 2 707,85580 Kč | 135 392,79 Kč |
| Unit Price without VAT: | 3 359,05000 Kč |
|---|---|
| Unit Price with VAT: | 4 064,45050 Kč |







