


2908285 | |
|---|---|
DigiKey Part Number | 277-2908285-ND |
Manufacturer | |
Manufacturer Product Number | 2908285 |
Description | ENERGY MONITOR LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2908285 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current (3-Phase), Voltage, Wattage | |
Measuring Range | 0 ~ 5A, 35 ~ 690VAC | |
Display Type | LCD - Black Characters, Backlight | |
Number of Characters Per Row | - | |
Display Characters - Height | - | |
Output Type | - | |
Voltage - Supply | 100 ~ 400VAC, 150 ~ 250VDC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 851,48000 Kč | 11 851,48 Kč |
| Unit Price without VAT: | 11 851,48000 Kč |
|---|---|
| Unit Price with VAT: | 14 340,29080 Kč |



