Energy Monitor LCD - Black Characters, Backlight Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Energy Monitor LCD - Black Characters, Backlight Display Panel Mount
Monitor energy flow with the easy EMpro!

2907945

DigiKey Part Number
277-2907945-ND
Manufacturer
Manufacturer Product Number
2907945
Description
ENERGY MONITOR LCD PANEL MOUNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Energy Monitor LCD - Black Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
2907945 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD - Black Characters, Backlight
Manufacturer
Phoenix Contact
Voltage - Supply
100 ~ 400VAC, 150 ~ 250VDC
Series
Mounting Type
Panel Mount
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP54 - Dust Protected, Water Resistant
Type
Energy Monitor
Operating Temperature
-10°C ~ 55°C
Measuring Type
Current (3-Phase), Voltage, Wattage
Base Product Number
Measuring Range
0 ~ 5A, 35 ~ 690VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 996,44000 Kč10 996,44 Kč
Manufacturers Standard Package
Unit Price without VAT:10 996,44000 Kč
Unit Price with VAT:13 305,69240 Kč