
264-726 | |
|---|---|
DigiKey Part Number | 2946-264-726-ND |
Manufacturer | |
Manufacturer Product Number | 264-726 |
Description | 4-CONDUCTOR MINIATURE THROUGH TE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Orange 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 264-726 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 70,86800 Kč | 708,68 Kč |
| 25 | 62,07840 Kč | 1 551,96 Kč |
| 50 | 56,60220 Kč | 2 830,11 Kč |
| 100 | 52,08130 Kč | 5 208,13 Kč |
| 250 | 47,39920 Kč | 11 849,80 Kč |
| 500 | 44,68038 Kč | 22 340,19 Kč |
| 1 000 | 42,53838 Kč | 42 538,38 Kč |
| 5 000 | 39,21607 Kč | 196 080,35 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |











