Motor Starter, Reversible 24VDC Supply 2.4A 500V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ2H2X4BD

DigiKey Part Number
4008-LZ2H2X4BD-ND
Manufacturer
Manufacturer Product Number
LZ2H2X4BD
Description
REVERSING STARTER TESYSH 0,75KW-
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter, Reversible 24VDC Supply 2.4A 500V Load
Datasheet
 Datasheet
EDA/CAD Models
LZ2H2X4BD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter, Reversible
Number of Motors
1
Voltage - Load
500V
Current - Output
2.4A
Wattage - Load
1100 W
Voltage - Supply
24VDC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 70°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 820,65000 Kč5 820,65 Kč
Manufacturers Standard Package
Unit Price without VAT:5 820,65000 Kč
Unit Price with VAT:7 042,98650 Kč