
2748240000 | |
|---|---|
DigiKey Part Number | 281-2748240000-ND |
Manufacturer | |
Manufacturer Product Number | 2748240000 |
Description | HDC MHP 200 MAS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module 1 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 200A | |
Contact Type | Power | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,04000 Kč | 734,04 Kč |
| 10 | 623,78500 Kč | 6 237,85 Kč |
| 25 | 584,74000 Kč | 14 618,50 Kč |
| 50 | 556,84340 Kč | 27 842,17 Kč |
| 100 | 530,28880 Kč | 53 028,88 Kč |
| 250 | 497,13272 Kč | 124 283,18 Kč |
| Unit Price without VAT: | 734,04000 Kč |
|---|---|
| Unit Price with VAT: | 888,18840 Kč |











