Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HB16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.673" L x 1.693" W x 2.992" H (93.30mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,97000 Kč | 760,97 Kč |
| 10 | 646,82200 Kč | 6 468,22 Kč |
| 25 | 606,33840 Kč | 15 158,46 Kč |
| 50 | 577,41560 Kč | 28 870,78 Kč |
| 100 | 549,87670 Kč | 54 987,67 Kč |
| 250 | 515,49168 Kč | 128 872,92 Kč |
| Unit Price without VAT: | 760,97000 Kč |
|---|---|
| Unit Price with VAT: | 920,77370 Kč |












