Hood Connector Top Entry M25 16B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19300160446

DigiKey Part Number
19300160446-ND
Manufacturer
Manufacturer Product Number
19300160446
Description
CONN HAN 16B-GG-R-M25
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 16B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19300160446 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
16B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
-
Housing Color
Gray
Features
-
Ingress Protection
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1985,44000 Kč985,44 Kč
10837,63100 Kč8 376,31 Kč
25785,19920 Kč19 629,98 Kč
50747,75140 Kč37 387,57 Kč
100712,09890 Kč71 209,89 Kč
250668,26136 Kč167 065,34 Kč
Manufacturers Standard Package
Unit Price without VAT:985,44000 Kč
Unit Price with VAT:1 192,38240 Kč