
T2090002101-001 | |
|---|---|
DigiKey Part Number | A134383-ND |
Manufacturer | |
Manufacturer Product Number | T2090002101-001 |
Description | T2090002101-001 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contact Pin |
Datasheet | Datasheet |
EDA/CAD Models | T2090002101-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Pin | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 219,83920 Kč | 32 975,88 Kč |
| Unit Price without VAT: | 219,83920 Kč |
|---|---|
| Unit Price with VAT: | 266,00543 Kč |











