
| 2737610000 | |
|---|---|
| DigiKey Part Number | 281-2737610000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2737610000 | 
| Description | PVN1M4I4SXFXV1O0TXPX10 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Accessory Type | Combiner Box Level 1 | |
| For Use With/Related Products | Power Protection Devices | |
| Shelf Life Start | - | |
| Shelf Life | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 13 138,36000 Kč | 13 138,36 Kč | 
| 5 | 12 118,87000 Kč | 60 594,35 Kč | 
| 10 | 11 704,51900 Kč | 117 045,19 Kč | 
| Unit Price without VAT: | 13 138,36000 Kč | 
|---|---|
| Unit Price with VAT: | 15 897,41560 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic