
3S7B_1205D3UP | |
|---|---|
DigiKey Part Number | 3182-3S7B_1205D3UP-ND |
Manufacturer | |
Manufacturer Product Number | 3S7B_1205D3UP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 11V - 13V Input |
Datasheet | Datasheet |
EDA/CAD Models | 3S7B_1205D3UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 11V | |
Voltage - Input (Max) | 13V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.39" H (19.5mm x 7.5mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,24000 Kč | 189,24 Kč |
| 5 | 178,29400 Kč | 891,47 Kč |
| 10 | 173,81000 Kč | 1 738,10 Kč |
| 25 | 168,04640 Kč | 4 201,16 Kč |
| 50 | 163,81960 Kč | 8 190,98 Kč |
| 100 | 159,69790 Kč | 15 969,79 Kč |
| 250 | 154,40764 Kč | 38 601,91 Kč |
| 500 | 150,52224 Kč | 75 261,12 Kč |
| Unit Price without VAT: | 189,24000 Kč |
|---|---|
| Unit Price with VAT: | 228,98040 Kč |











