2002-3204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2002-3204
2002-3204
2002-3204

2002-3204

DigiKey Part Number
2946-2002-3204-ND
Manufacturer
Manufacturer Product Number
2002-3204
Description
TRIPLE-DECK TERMINAL BLOCK; THRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Feed Through Blue 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-3204 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
6
Number of Levels
3
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
28 A
Voltage - IEC
500V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1285,65000 Kč285,65 Kč
10203,02700 Kč2 030,27 Kč
25180,10400 Kč4 502,60 Kč
50166,29920 Kč8 314,96 Kč
100155,16590 Kč15 516,59 Kč
250143,87000 Kč35 967,50 Kč
500137,42114 Kč68 710,57 Kč
1 000132,39629 Kč132 396,29 Kč
Manufacturers Standard Package
Unit Price without VAT:285,65000 Kč
Unit Price with VAT:345,63650 Kč