Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2723030100 | |
|---|---|
DigiKey Part Number | 281-2723030100-ND |
Manufacturer | |
Manufacturer Product Number | 2723030100 |
Description | IE-C6HD8UG0100A40XCS-E |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 438,14000 Kč | 4 438,14 Kč |
| Unit Price without VAT: | 4 438,14000 Kč |
|---|---|
| Unit Price with VAT: | 5 370,14940 Kč |












