
Category | Length 32.81' (10.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Blue |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 08 pos Male to RJ45, 8p8c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 270,00000 Kč | 6 270,00 Kč |
| 12 | 5 262,39667 Kč | 63 148,76 Kč |
| 28 | 5 002,51107 Kč | 140 070,31 Kč |
| Unit Price without VAT: | 6 270,00000 Kč |
|---|---|
| Unit Price with VAT: | 7 586,70000 Kč |

