Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2172368

DigiKey Part Number
5614-2172368-ND
Manufacturer
Manufacturer Product Number
2172368
Description
IE-6A-RJ45-10-P-4-26-7-RJ45
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Manufacturer
LAPP
Length
32.81' (10.00m)
Series
Cable Type
Round
Packaging
Box
Color
Green
Part Status
Active
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 163,63000 Kč2 163,63 Kč
101 839,19400 Kč18 391,94 Kč
251 724,13720 Kč43 103,43 Kč
501 641,93860 Kč82 096,93 Kč
1001 563,68960 Kč156 368,96 Kč
Manufacturers Standard Package
Unit Price without VAT:2 163,63000 Kč
Unit Price with VAT:2 617,99230 Kč