1192093 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 2 428,94400 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 2 153,51300 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 979,35500 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2 496,09692 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 19
Unit Price: 5 645,94000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 2 563,23000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 3 914,45000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 6 710,33000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 1
Unit Price: 5 158,37000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 7 340,69000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 10
Unit Price: 2 060,53000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 11 287,68000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2 574,77000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 4 438,14000 Kč
Datasheet
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1192093

DigiKey Part Number
277-1192093-ND
Manufacturer
Manufacturer Product Number
1192093
Description
CBL ASY CIRC 8P M TO RJ45 32.81'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
32.81' (10.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 832,92000 Kč1 832,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 832,92000 Kč
Unit Price with VAT:2 217,83320 Kč