
| 2712390200 | |
|---|---|
| DigiKey Part Number | 281-2712390200-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2712390200 | 
| Description | CH-HMAB-XXXX-06-0200-AB | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Heavy Duty Connector, Female to Cable 6 Line 6.56' (2.00m) 78.7" | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Heavy Duty Connector, Female to Cable | |
| Number of Lines | 6 | |
| Cable Length - Unexposed | 6.56' (2.00m) 78.7" | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 357,38000 Kč | 1 357,38 Kč | 
| Unit Price without VAT: | 1 357,38000 Kč | 
|---|---|
| Unit Price with VAT: | 1 642,42980 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic