2659370000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 4 100
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 100
Unit Price: 4,20800 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 14 099
Unit Price: 0,79370 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 18 000
Unit Price: 1,53810 Kč
Datasheet
Image for 2659370000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2659370000

DigiKey Part Number
281-2659370000-ND
Manufacturer
Manufacturer Product Number
2659370000
Description
CB-HTR 98/2,5 BK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.83" (21.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.83" (21.00mm)
Width
0.098" (2.50mm)
Length - Actual
0.321' (97.79mm, 3.85")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1000,94700 Kč94,70 Kč
Manufacturers Standard Package
Unit Price without VAT:0,94700 Kč
Unit Price with VAT:1,14587 Kč