Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4-2530591-3 | |
|---|---|
DigiKey Part Number | 484-4-2530591-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-2530591-3 |
Description | CABLE TY 100 X 2.5 S BK UVB C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.81" (20.50mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.81" (20.50mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.325' (99.06mm, 3.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 25 | 1,57080 Kč | 39,27 Kč |
| 50 | 1,49920 Kč | 74,96 Kč |
| 100 | 1,42790 Kč | 142,79 Kč |
| 300 | 1,32077 Kč | 396,23 Kč |
| 500 | 1,27374 Kč | 636,87 Kč |
| 1 000 | 1,21263 Kč | 1 212,63 Kč |
| 2 500 | 1,13658 Kč | 2 841,45 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





