Standard, Locking Black 0.98" (25.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 0.98" (25.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Supporting your Project: Printed Circuit Board Solutions

CT003E

DigiKey Part Number
RPC3695-ND
Manufacturer
Manufacturer Product Number
CT003E
Description
CBL TIE LOCKING BLACK 18LB 3.93"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.98" (25.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.98" (25.00mm)
Width
0.098" (2.50mm)
Length - Actual
0.328' (100.00mm, 3.93")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 099
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1000,79370 Kč79,37 Kč
2000,75490 Kč150,98 Kč
3000,73423 Kč220,27 Kč
5000,70806 Kč354,03 Kč
7000,69113 Kč483,79 Kč
1 0000,67404 Kč674,04 Kč
Manufacturers Standard Package
Unit Price without VAT:0,79370 Kč
Unit Price with VAT:0,96038 Kč