


CTWR003A | |
|---|---|
DigiKey Part Number | RPC1932-ND |
Manufacturer | |
Manufacturer Product Number | CTWR003A |
Description | CBL TIE LOCKING BLACK 18LB 3.93" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.98" (25.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.98" (25.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.328' (100.00mm, 3.93") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,85250 Kč | 85,25 Kč |
| 200 | 0,81155 Kč | 162,31 Kč |
| 300 | 0,78813 Kč | 236,44 Kč |
| 500 | 0,76054 Kč | 380,27 Kč |
| 700 | 0,74243 Kč | 519,70 Kč |
| 1 000 | 0,72401 Kč | 724,01 Kč |
| Unit Price without VAT: | 0,85250 Kč |
|---|---|
| Unit Price with VAT: | 1,03153 Kč |



