


CTWR011A | |
|---|---|
DigiKey Part Number | RPC3805-ND |
Manufacturer | |
Manufacturer Product Number | CTWR011A |
Description | CBL TIE LOCKING BLACK 40LB 5.91" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.54" (39.00mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.54" (39.00mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.492' (150.00mm, 5.91") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,27350 Kč | 127,35 Kč |
| 200 | 1,21250 Kč | 242,50 Kč |
| 300 | 1,17810 Kč | 353,43 Kč |
| 500 | 1,13628 Kč | 568,14 Kč |
| 700 | 1,10964 Kč | 776,75 Kč |
| 1 000 | 1,08197 Kč | 1 081,97 Kč |
| 2 500 | 1,01419 Kč | 2 535,47 Kč |
| 5 000 | 0,96569 Kč | 4 828,45 Kč |
| 10 000 | 0,91957 Kč | 9 195,70 Kč |
| Unit Price without VAT: | 1,27350 Kč |
|---|---|
| Unit Price with VAT: | 1,54094 Kč |





