New at DigiKey
Standard, Locking Black 0.86" (22.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-01950

DigiKey Part Number
1436-111-01950-ND
Manufacturer
Manufacturer Product Number
111-01950
Description
CBL TIE LOCKING BLACK 18LB 4.13"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.86" (22.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.86" (22.00mm)
Width
0.098" (2.50mm)
Length - Actual
0.328' (100.00mm, 3.94")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
1436-111-01950-ND
QuantityUnit PriceExt Price
1004,20800 Kč420,80 Kč
2004,00640 Kč801,28 Kč
3003,89373 Kč1 168,12 Kč
5003,75528 Kč1 877,64 Kč
7003,66716 Kč2 567,01 Kč
1 0003,57575 Kč3 575,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20800 Kč
Unit Price with VAT:5,09168 Kč