


2583810000 | |
|---|---|
DigiKey Part Number | 281-3891-ND |
Manufacturer | |
Manufacturer Product Number | 2583810000 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.748" ~ 0.787" (19.00mm ~ 20.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.748" ~ 0.787" (19.00mm ~ 20.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,93000 Kč | 116,93 Kč |
| 10 | 99,43200 Kč | 994,32 Kč |
| 25 | 93,21080 Kč | 2 330,27 Kč |
| 50 | 88,75420 Kč | 4 437,71 Kč |
| 100 | 84,51810 Kč | 8 451,81 Kč |
| 250 | 79,22592 Kč | 19 806,48 Kč |
| 500 | 75,44630 Kč | 37 723,15 Kč |
| 1 000 | 71,84770 Kč | 71 847,70 Kč |
| 2 500 | 67,35476 Kč | 168 386,90 Kč |
| Unit Price without VAT: | 116,93000 Kč |
|---|---|
| Unit Price with VAT: | 141,48530 Kč |










