Terminal Block Connector 4 Position Feed Through Yellow 14-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Yellow 14-22 AWG
2001-1406
2001-1406

2001-1406

DigiKey Part Number
2946-2001-1406-ND
Manufacturer
Manufacturer Product Number
2001-1406
Description
CONN TERM YEL FEED THRU 14-22AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Yellow 14-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2001-1406 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
4.2mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
15 A
Voltage - UL
600V
Wire Gauge or Range - AWG
14-22 AWG
Wire Gauge or Range - mm²
0.25-2.5mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
198,27000 Kč98,27 Kč
1069,77600 Kč697,76 Kč
2561,10400 Kč1 527,60 Kč
5055,70760 Kč2 785,38 Kč
10051,25190 Kč5 125,19 Kč
25046,63068 Kč11 657,67 Kč
50043,94672 Kč21 973,36 Kč
1 00041,83180 Kč41 831,80 Kč
5 00038,55149 Kč192 757,45 Kč
Manufacturers Standard Package
Unit Price without VAT:98,27000 Kč
Unit Price with VAT:118,90670 Kč