
2301994-5 | |
|---|---|
DigiKey Part Number | A126242TR-ND - Tape & Reel (TR) A126242CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2301994-5 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2301994-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.543" (13.80mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,82000 Kč | 252,82 Kč |
| 10 | 214,91500 Kč | 2 149,15 Kč |
| 25 | 201,44640 Kč | 5 036,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 191,13688 Kč | 15 290,95 Kč |
| 160 | 182,01725 Kč | 29 122,76 Kč |
| 240 | 176,88717 Kč | 42 452,92 Kč |
| 400 | 170,63028 Kč | 68 252,11 Kč |
| 560 | 166,63113 Kč | 93 313,43 Kč |
| 800 | 162,49591 Kč | 129 996,73 Kč |
| Unit Price without VAT: | 252,82000 Kč |
|---|---|
| Unit Price with VAT: | 305,91220 Kč |


