



2003-7641 | |
|---|---|
DigiKey Part Number | 2946-2003-7641-ND |
Manufacturer | |
Manufacturer Product Number | 2003-7641 |
Description | MULTILEVEL INSTALLATION TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through, Isolated (2) Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2003-7641 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through, Isolated (2) | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 3; 1 Grounded | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,65000 Kč | 273,65 Kč |
| 10 | 194,46000 Kč | 1 944,60 Kč |
| 25 | 172,39120 Kč | 4 309,78 Kč |
| 50 | 159,09600 Kč | 7 954,80 Kč |
| 100 | 148,36040 Kč | 14 836,04 Kč |
| 250 | 137,45904 Kč | 34 364,76 Kč |
| 500 | 131,23160 Kč | 65 615,80 Kč |
| 1 000 | 126,37852 Kč | 126 378,52 Kč |
| Unit Price without VAT: | 273,65000 Kč |
|---|---|
| Unit Price with VAT: | 331,11650 Kč |










