
2526130000 | |
|---|---|
DigiKey Part Number | 281-2526130000-ND |
Manufacturer | |
Manufacturer Product Number | 2526130000 |
Description | HS 3.2-9.5/12 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.63" W x 0.50" L (16.1mm x 12.7mm); Cable O.D. 0.13" ~ 0.37" (3.2mm ~ 9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.63" W x 0.50" L (16.1mm x 12.7mm); Cable O.D. 0.13" ~ 0.37" (3.2mm ~ 9.5mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,81269 Kč | 17 625,38 Kč |
| 4 000 | 8,39211 Kč | 33 568,44 Kč |
| 6 000 | 8,15547 Kč | 48 932,82 Kč |
| 8 000 | 7,99171 Kč | 63 933,68 Kč |
| 10 000 | 7,86697 Kč | 78 669,70 Kč |
| 12 000 | 7,76650 Kč | 93 198,00 Kč |
| 14 000 | 7,68256 Kč | 107 555,84 Kč |
| 16 000 | 7,61059 Kč | 121 769,44 Kč |
| 18 000 | 7,54766 Kč | 135 857,88 Kč |
| Unit Price without VAT: | 8,81269 Kč |
|---|---|
| Unit Price with VAT: | 10,66335 Kč |











