



T4111002041-000 | |
|---|---|
DigiKey Part Number | A133884-ND |
Manufacturer | |
Manufacturer Product Number | T4111002041-000 |
Description | CONN RCPT MALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | T4111002041-000 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Voltage Rating 250V |
Shell Size - Insert M12-4 | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Screw | Backshell Material, Plating Polybutylene Terephthalate (PBT), Glass Filled |
Fastening Type Threaded | Contact Material Zinc Alloy |
Orientation A | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Brass | Applications Industrial |
Shell Finish Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,81000 Kč | 175,81 Kč |
| 10 | 149,45100 Kč | 1 494,51 Kč |
| 25 | 140,08240 Kč | 3 502,06 Kč |
| 50 | 133,39180 Kč | 6 669,59 Kč |
| 100 | 127,02250 Kč | 12 702,25 Kč |
| 250 | 119,07240 Kč | 29 768,10 Kč |
| 500 | 113,39344 Kč | 56 696,72 Kč |
| 1 000 | 107,98707 Kč | 107 987,07 Kč |
| Unit Price without VAT: | 175,81000 Kč |
|---|---|
| Unit Price with VAT: | 212,73010 Kč |
















